Eaton BK/ATC-20 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 20A |
| Depth | 5.25mm |
| Fuse Current | 20A |
| Fuse Size | 19.3 X 5.25 X 12.5mm |
| Height | 0.492inch |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ATC® |
| Size | 12.5mm |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.048oz |
| Width | 0.207inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ATC-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
