
Fast-acting blade fuse, 25A current rating, designed for 32VAC and 32VDC applications. Features a 1000A interrupting rating and a clear plastic body. Dimensions are 19.3mm length, 5.25mm depth, and 12.5mm height. UL approved and RoHS compliant, suitable for inline or holder mounting.
Eaton BK/ATC-25 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Color | Clear |
| Current Rating | 25A |
| Depth | 5.25mm |
| Fuse Current | 25A |
| Fuse Size | 19.3 X 5.25 X 12.5mm |
| Height | 0.492inch |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATC |
| Size | 18.73mm |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.048oz |
| Width | 0.207inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ATC-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
