Eaton BK/ATC-35 technical specifications.
| Mounting | Socket |
| Fuse Size (mm) | 19.3 X 5.25 X 12.5 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 11.7 |
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 5.25 |
| Product Height (mm) | 12.5 |
| Current Rating | 35A |
| Type | Blade |
| Voltage Rating | 32V |
| Acting | Fast |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/ATC-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.