
Eaton BK/ATC-7-1/2 technical specifications.
| Body Material | Plastic |
| Current Rating | 7.5A |
| Depth | 5.25mm |
| Fuse Current | 7.5A |
| Fuse Size | 19.3 X 5.25 X 12.5mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATC |
| Size | 18.73mm |
| DC Rated Voltage | 32V |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ATC-7-1/2 to view detailed technical specifications.
No datasheet is available for this part.