Eaton BK/ATM-25 technical specifications.
| Color | Clear |
| Current Rating | 25A |
| Depth | 3.81mm |
| Fuse Current | 25A |
| Fuse Size | 10.92 X 3.81 X 8.81mm |
| Height | 0.347inch |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATM |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ATM-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
