Subminiature slow-blow fuse, 2A current rating at 250V AC/DC, featuring axial leads for through-hole mounting. Constructed with a glass body and tin-plated contacts, this fuse offers a DC cold resistance of 59.4mR. It is RoHS compliant and UL/CSA approved, with dimensions of 5 x 15mm.
Eaton BK/C515-2-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 59mR |
| Diameter | 5.5mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 59.4mR |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C515-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
