Time delay electric fuse, 250mA current rating, 250VAC maximum voltage rating. Features a 35A interrupt rating, glass body, and tin plated axial terminations for through-hole mounting. Compliant with ROHS standards, this fuse is designed for general circuit protection applications.
Eaton BK/C515-250-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 250mA |
| DC Cold Resistance | 1.32R |
| Diameter | 5.5mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.32R |
| RoHS Compliant | Yes |
| Series | C515 |
| Size | 15mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C515-250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.