
Miniature slow-blow fuse, 4A current rating, 125V AC/DC voltage rating. Features axial mounting, glass body construction, and tin-plated contacts. UL approved and RoHS compliant, this fuse offers a 23mR DC cold resistance. Packaged in bulk for efficient integration.
Eaton BK/C515-4-R technical specifications.
| Approvals | UL |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 4A |
| DC Cold Resistance | 23mR |
| Diameter | 5.5mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 23mR |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C515-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
