Eaton BK/C515-4A technical specifications.
| Package/Case | Axial |
| Current Rating | 4A |
| Diameter | 5.5mm |
| Fuse Size | 5 x 15mm |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 125V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 23mR |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C515-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.