
Miniature slow-blow fuse with a 5A current rating and 125V AC maximum voltage. Features a glass body, axial mounting, and tin-plated contacts. Designed for through-hole mounting with a 5 x 15mm fuse size and 15.2mm length. UL approved and RoHS compliant, this fuse offers a DC cold resistance of 19mR.
Eaton BK/C515-5-R technical specifications.
| Approvals | UL |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 19mR |
| Diameter | 5.5mm |
| Fuse Current | 5A |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 19mR |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C515-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.