Eaton BK/C515-6A technical specifications.
| Current Rating | 6A |
| Diameter | 5.5mm |
| Length | 15.2mm |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 13.5mR |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.045856oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/C515-6A to view detailed technical specifications.
No datasheet is available for this part.