Eaton BK/C515-7-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Tin |
| Current Rating | 7A |
| DC Cold Resistance | 13mR |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C515-7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.