
Subminiature slow-blow fuse, 750mA current rating, 250V AC/DC voltage rating. Features a 5 x 15mm glass body with axial leads for through-hole mounting. UL and CSA approved, RoHS compliant, and lead-free. DC cold resistance is 260mR.
Eaton BK/C515-750-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 750mA |
| DC Cold Resistance | 260mR |
| Diameter | 5.5mm |
| Fuse Current | 750mA |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 260mR |
| RoHS Compliant | Yes |
| Series | C515 |
| Size | 15mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C515-750-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.