Eaton BK/C518-1.5-R technical specifications.
| Current Rating | 1.5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Typical Melting I2t | 0.8A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/C518-1.5-R to view detailed technical specifications.
No datasheet is available for this part.