
Miniature fast-acting fuse, 125mA current rating, 250V AC/DC voltage rating. Features axial mounting, 5 x 15mm glass body, and nickel-plated contacts. RoHS compliant and lead-free, with UL and CSA approvals. Packaged in bulk for convenience.
Eaton BK/C518-125-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Nickel |
| Current Rating | 125mA |
| DC Cold Resistance | 15.2R |
| Diameter | 5.5mm |
| Fuse Current | 125mA |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15.2R |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C518-125-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
