Eaton BK/C518-2-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Nickel |
| Current Rating | 2A |
| DC Cold Resistance | 64mR |
| Diameter | 5.5mm |
| Fuse Current | 2A |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 64mR |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C518-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.