
Fast-acting electric fuse with a 250mA current rating and 250VAC voltage rating. Features a 35A interrupting rating and 5.66 Ohm DC cold resistance. This through-hole mounted fuse has axial terminations with tin-lead plating and measures 5x15mm. It is RoHS compliant and approved by UL and CSA.
Eaton BK/C518-250-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 250mA |
| DC Cold Resistance | 5.66R |
| Diameter | 5.5mm |
| Fuse Current | 250mA |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.66R |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C518-250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
