Fast-acting general-purpose fuse with a 5A current rating and 250VAC maximum voltage. Features a 200A interrupting rating and 18mΩ DC cold resistance. Designed for through-hole mounting with axial terminations and a 5 x 15mm fuse size. RoHS compliant with UL and CSA approvals.
Eaton BK/C518-5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Diameter | 5.5mm |
| Fuse Current | 5A |
| Fuse Size | 5 x 15mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | C518 |
| Size | 15mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C518-5-R to view detailed technical specifications.
No datasheet is available for this part.