Eaton BK/C519-1.5A technical specifications.
| Current Rating | 1.5A |
| Fuse Size | 5 x 15mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C519-1.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.