Eaton BK/C519-2.25A technical specifications.
| Approvals | UL, CSA |
| Current Rating | 2.25A |
| DC Cold Resistance | 57mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 15mm |
| Lead Free | Contains Lead |
| Length | 0.571inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 57mR |
| Series | C519 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C519-2.25A to view detailed technical specifications.
No datasheet is available for this part.