Eaton BK/C519-2.5A technical specifications.
| Approvals | UL, CSA |
| Current Rating | 2.5A |
| DC Cold Resistance | 46mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 15mm |
| Length | 0.571inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 46mR |
| RoHS Compliant | No |
| Series | C519 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C519-2.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.