Eaton BK/C519-250mA technical specifications.
| Current Rating | 0.25A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.467A²s |
| Typical Cold Resistance | 1.32Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/C519-250mA to view detailed technical specifications.
No datasheet is available for this part.