Eaton BK/C519-350-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 350mA |
| DC Cold Resistance | 1.04R |
| Diameter | 5.2mm |
| Fuse Current | 350mA |
| Fuse Size | 5mm X 15mm |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.04R |
| RoHS Compliant | Yes |
| Series | C519 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C519-350-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.