Eaton BK/C519-5A technical specifications.
| Current Rating | 5A |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/C519-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.