Eaton BK/C520-2-R technical specifications.
| Contact Plating | Nickel |
| Current Rating | 2A |
| Length | 15mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C520-2-R to view detailed technical specifications.
No datasheet is available for this part.