
Fast-acting electric fuse, 5A current rating, 250VAC maximum voltage rating. Features a 200A interrupting rating and 18mΩ DC cold resistance. Constructed with a glass body and nickel-plated clip terminations for holder mounting. Compliant with RoHS standards and UL/CSA approvals. Fuse size is 5mm x 15mm.
Eaton BK/C520-5-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Diameter | 5.2mm |
| Fuse Current | 5A |
| Fuse Size | 5mm X 15mm |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | C520 |
| Size | 15mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C520-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
