Eaton BK/CB174-30 technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 30A |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CB174 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.672oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/CB174-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
