Eaton BK/CB174B-25 technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 25A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | CB174B |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.672oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/CB174B-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.