Eaton BK/CB184F-150 technical specifications.
| Current Rating | 150A |
| Number of Poles | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Stud |
| DC Rated Voltage | 48V |
| Weight | 4.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/CB184F-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.