Eaton BK/CB211-25 technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Blade |
| DC Rated Voltage | 14V |
| Weight | 0.128oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/CB211-25 to view detailed technical specifications.
No datasheet is available for this part.