
Eaton BK/CB221-7-1/2 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 7.5A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CB221 |
| Termination | Blade |
| DC Rated Voltage | 14V |
| Weight | 0.24oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/CB221-7-1/2 to view detailed technical specifications.
No datasheet is available for this part.