Eaton BK/CBC-15HB technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 15A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CBC-HB |
| Termination | Stud |
| DC Rated Voltage | 14V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/CBC-15HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.