
Micro fuse, fast-acting, 250mA current rating, 250V AC voltage rating. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and 4.3mm lead length for through-hole mounting. Operating temperature range from -55°C to 125°C, with a maximum power dissipation of 150mW and DC cold resistance of 450mR. Approvals include UL and SEMKO.
Eaton BK/EFF-250MA technical specifications.
| Approvals | UL, SEMKO |
| Body Diameter | 8.4mm |
| Package/Case | Radial |
| Current Rating | 250mA |
| DC Cold Resistance | 450mR |
| Diameter | 8.35mm |
| Fuse Current | 250mA |
| Fuse Size | 7.7mm X 8.35mm |
| Height | 0.303inch |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EFF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/EFF-250MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.