Eaton BK/EFF-2A technical specifications.
| Body Diameter | 8.4mm |
| Package/Case | Radial |
| Current Rating | 2A |
| Diameter | 8.35mm |
| Fuse Current | 2A |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Length | 7.7mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | EFF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/EFF-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.