Eaton BK/EFF-4 technical specifications.
| Approvals | UL, SEMKO |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 12mR |
| Height | 0.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EFF |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/EFF-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.