Micro slow-blow fuse, 1A current rating, 250V AC working voltage. Features radial termination and a 8.35 x 7.7mm fuse size. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 440mW. RoHS compliant and lead-free, with UL and SEMKO approvals. Packaged in bulk.
Eaton BK/ETF-1 technical specifications.
| Approvals | UL, SEMKO |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 90mR |
| Diameter | 8.35mm |
| Fuse Size | 8.35 X 7.7mm |
| Height | 0.303inch |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 440mW |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | ETF |
| Size | 7.7mm |
| Termination | Radial |
| Voltage Rating (AC) | 277V |
| Weight | 0.032oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ETF-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.