Eaton BK/ETF-400MA technical specifications.
| Package/Case | Radial |
| Current Rating | 400mA |
| Diameter | 8.35mm |
| Fuse Size | 8.35 X 7.7mm |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 280mR |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 277V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ETF-400MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
