Eaton BK-ETF-4A-S technical specifications.
| Current Rating | 4A |
| Diameter | 8.35mm |
| Length | 7.7mm |
| Packaging | Bulk |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.026455oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-ETF-4A-S to view detailed technical specifications.
No datasheet is available for this part.