
Eaton BK/F01A-1/2A technical specifications.
| Body Material | Glass |
| Current Rating | 500mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F01A |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/F01A-1/2A to view detailed technical specifications.
No datasheet is available for this part.