Eaton BK/F02A-15A technical specifications.
| Body Material | Glass |
| Current Rating | 15A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F02A |
| Termination | Clip |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/F02A-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.