Eaton BK/F03A-1AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F03A |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/F03A-1AS to view detailed technical specifications.
No datasheet is available for this part.