Eaton BK/F03B-3/16AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 187.5mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F03B |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/F03B-3/16AS to view detailed technical specifications.
No datasheet is available for this part.