Eaton BK/FBM technical specifications.
| Body Material | Thermoplastic |
| Contact Plating | Tin |
| Fuse Size | 5 x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FBM |
| Termination | Solder |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.