Eaton BK/FHN20G technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FHN20G |
| Voltage Rating | 250V |
| Weight | 0.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/FHN20G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.