Eaton BK/FHN23W technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FHN23W |
| Voltage Rating | 500V |
| Weight | 1.84oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/FHN23W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.