Eaton BK/FLB-80 technical specifications.
| Color | Black |
| Current Rating | 80A |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FLB |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FLB-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.