Eaton BK/FLF-60 technical specifications.
| Color | Yellow |
| Current Rating | 60A |
| Length | 32mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FLF |
| DC Rated Voltage | 32V |
| Weight | 0.24oz |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FLF-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.