Eaton BK/FM09A-10A technical specifications.
| Current Rating | 10A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FM09A |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/FM09A-10A to view detailed technical specifications.
No datasheet is available for this part.