Eaton BK/FNQ-R-1/2 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Plating | Nickel |
| Current | 500mA |
| Current Rating | 500mA |
| Diameter | 10.3mm |
| Fuse Size | 13/32in X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Limitron™ FNQ-R |
| Size | 10.3mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.288oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FNQ-R-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.