Eaton BK/FNQ-R-1-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 1.6A |
| Current Rating | 1.6A |
| Diameter | 10.3mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Limitron™ FNQ-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FNQ-R-1-6/10 to view detailed technical specifications.
No datasheet is available for this part.